Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CAT16-1000F4LF

Res Thick Film Array 100 Ohm 1% 0.25W(1/4W) A±200ppm/A°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Thick Film Array 100 Ohm 1% 0.25W(1/4W) A±200ppm/A°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
Search Keywords: CAT161000F4LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CAT16-1000F4LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533100020
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Case Size:
    1206
  • Circuit Designator:
    ISOL
  • Number of Resistors:
    4
  • Number of Terminals:
    8
  • Power Rating:
    0.25 (1/4) W
  • Power Rating per Resistor:
    0.063 (1/16) W
  • Resistance Value:
    100 Ohm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±200 ppm/°C
  • Termination Style:
    Concave
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CAT16-1000F4LF RoHS compliant?
Yes, CAT16-1000F4LF is RoHS compliant.
What is the lead time for CAT16-1000F4LF?
The standard lead time for CAT16-1000F4LF is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks can ship 11/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
5,000
$0.0179
10,000
$0.0112
25,000
$0.0108
50,000
$0.0105
100,000
$0.0102
150,000
$0.0101
250,000
$0.0101
500,000 +
$0.0099
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!