- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- CAT16-1000F4
Available Replacements
ROHs Equivalent
Bourns
CAT16-1000F4
Res Thick Film Array 100 Ohm 1% 0.25W(1/4W) ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD T/R
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Res Thick Film Array 100 Ohm 1% 0.25W(1/4W) ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD T/R
Search Keywords: CAT161000F4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CAT16-1000F4
-
Unit of Measure:Per Each
-
RoHS:No
-
Reel Pack:
1 -
Case Size:1206
-
Circuit Designator:ISOL
-
Number of Resistors:4
-
Number of Terminals:8
-
Power Rating:0.25 (1/4) W
-
Power Rating per Resistor:0.063 (1/16) W
-
Resistance Value:100 Ohm
-
Tolerance:1 %
-
Temperature Coefficient:±200 ppm/°C
-
Termination Style:Concave
Frequently Asked Questions
Is CAT16-1000F4 discontinued?
Yes, CAT16-1000F4 from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CAT16-1000F4 RoHS compliant?
No, CAT16-1000F4 is not RoHS compliant.
What is the lead time for CAT16-1000F4?
The standard lead time for CAT16-1000F4 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.