Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CAT16-000J4LF

Res Thick Film Array 0 Ohm ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Thick Film Array 0 Ohm ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
Search Keywords: CAT16000J4LF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CAT16-000J4LF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533100020
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Case Size: 1206
Circuit Designator: ISOL
Number of Resistors: 4
Number of Terminals: 8
Power Rating: N/R
Power Rating per Resistor: N/R
Resistance Value: 0 Ohm
Tolerance: N/R
Temperature Coefficient: N/R
Termination Style: Concave
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CAT16-000J4LF RoHS compliant?
Yes, CAT16-000J4LF is RoHS compliant.
What is the lead time for CAT16-000J4LF?
The standard lead time for CAT16-000J4LF is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 54,800
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0177
10,000
$0.0172
25,000
$0.0168
50,000
$0.0165
100,000
$0.0161
150,000
$0.0160
250,000
$0.0158
500,000 +
$0.0156
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!