Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CAT10-270J4LF

Res Thick Film Array 27 Ohm 5% 0.25W(1/4W) ±250ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Thick Film Array 27 Ohm 5% 0.25W(1/4W) ±250ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R
Search Keywords: CAT10270J4LF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: CAT10-270J4LF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533100020
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 10000
Case Size: 0804
Circuit Designator: ISOL
Number of Resistors: 4
Number of Terminals: 8
Power Rating: 0.25 (1/4) W
Power Rating per Resistor: 0.063 (1/16) W
Resistance Value: 27 Ohm
Tolerance: 5 %
Temperature Coefficient: ±250 ppm/°C
Termination Style: Concave
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CAT10-270J4LF RoHS compliant?
Yes, CAT10-270J4LF is RoHS compliant.
What is the lead time for CAT10-270J4LF?
The standard lead time for CAT10-270J4LF is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
14 Weeks can ship 2/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10,000
$0.0167
30,000
$0.0097
50,000
$0.0093
100,000
$0.0090
150,000
$0.0087
250,000
$0.0085
500,000 +
$0.0082
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!