- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- CAT10-180J4LF
Description
+
Res Thick Film Array 18 Ohm 5% 0.25W(1/4W) ±250ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Concave SMD T/R
Search Keywords: CAT10180J4LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CAT10-180J4LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
10000 -
Case Size:0804
-
Circuit Designator:ISOL
-
Number of Resistors:4
-
Number of Terminals:8
-
Power Rating:0.25 (1/4) W
-
Power Rating per Resistor:0.063 (1/16) W
-
Resistance Value:18 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±250 ppm/°C
-
Termination Style:Concave
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
14 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
10,000
$0.0167
30,000
$0.0094
50,000
$0.0090
100,000
$0.0087
150,000
$0.0085
250,000
$0.0082
500,000 +
$0.0079
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments