Image is representational - see manufacturer specifications

Bourns Authorized Distributor

CAT10-100J4LF

Res Thick Film Array 10 Ohm 5% 0.25W(1/4W) A±250ppm/A°C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Thick Film Array 10 Ohm 5% 0.25W(1/4W) A±250ppm/A°C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R
Search Keywords: CAT10100J4LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CAT10-100J4LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533100020
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Case Size:
    0804
  • Circuit Designator:
    ISOL
  • Number of Resistors:
    4
  • Number of Terminals:
    8
  • Power Rating:
    0.25 (1/4) W
  • Power Rating per Resistor:
    0.063 (1/16) W
  • Resistance Value:
    10 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±250 ppm/°C
  • Termination Style:
    Concave
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CAT10-100J4LF RoHS compliant?
Yes, CAT10-100J4LF is RoHS compliant.
What is the lead time for CAT10-100J4LF?
The standard lead time for CAT10-100J4LF is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,000
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
14 Weeks can ship 12/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
10,000
$0.0127
30,000
$0.0120
50,000
$0.0119
100,000
$0.0116
150,000
$0.0115
250,000
$0.0115
500,000 +
$0.0113
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!