- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- CAT10-000J4LF
Description
+
Res Thick Film Array 0 Ohm ISOL Molded 8-Pin 0804(4 X 0402) Concave SMD T/R
Search Keywords: CAT10000J4LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:CAT10-000J4LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
10000 -
Case Size:0804
-
Circuit Designator:ISOL
-
Number of Resistors:4
-
Number of Terminals:8
-
Power Rating:N/R
-
Power Rating per Resistor:N/R
-
Resistance Value:0 Ohm
-
Tolerance:N/R
-
Temperature Coefficient:N/R
-
Termination Style:Concave
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Ships today, if you order in
Minimum Order Quantity:
9260
14 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
9,260
$0.0170
30,000
$0.0096
50,000
$0.0091
100,000
$0.0089
150,000
$0.0086
250,000
$0.0084
500,000 +
$0.0080
Click for Quote
Log in
to unlock special pricing