Image is representational - see manufacturer specifications

Bourns Authorized Distributor

C850-180-WH

TBU Bidirectional 850V 425V 180mA 1us DFN SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
TBU Bidirectional 850V 425V 180mA 1us DFN SMD T/R
Search Keywords: C850180WH
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: C850-180-WH
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541590080
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Maximum Operating Current: 180 mA
Configuration: Bidirectional
Maximum Impulse Voltage: 850 V
Family: C650
Maximum Blocking Time: 1 us
Dimension: 8.35 x 4.1 x 0.95 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces C850-180-WH?
The recommended replacement for C850-180-WH is TBU-CA085-200-WH from Bourns, available from OnlineComponents.com.
Is C850-180-WH RoHS compliant?
Yes, C850-180-WH is RoHS compliant.
What is the lead time for C850-180-WH?
The standard lead time for C850-180-WH is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
16 Weeks can ship 3/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3,000
$2.340
6,000
$1.235
9,000
$0.849
12,000 +
$0.832
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!