- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Circuit Protection ICs ›
- Surge Protection ICs ›
- C650-260-WH
Bourns
C650-260-WH
TBU Bidirectional 650V 300V 260mA 1us DFN SMD T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | C650-260-WH |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541590080 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
| Dimension: | 8.35 x 4.1 x 0.95 mm |
| Family: | C650 |
| Maximum Operating Current: | 260 mA |
| Maximum Blocking Time: | 1 us |
| Maximum Impulse Voltage: | 650 V |
| Configuration: | Bidirectional |