- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- BSDW20S65C6
Description
+
Silicon Carbide Shottky Barrier Diode - 20A - Vr: 650V - Vf: 1.29V - -55°C to 175°C - TO247-3
Search Keywords: BSDW20S65C6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:BSDW20S65C6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
480
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
240
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
240
$9.52
480
$5.04
720
$3.55
960 +
$3.48
Click for Quote
Log in
to unlock special pricing