- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- BSDW20G120C2
Bourns
BSDW20G120C2
Silicon Carbide Shottky Barrier Diode - 20A - Vr: 1200V - Vf: 1.42V - -55°C to 175°C - TO247-3
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Silicon Carbide Shottky Barrier Diode - 20A - Vr: 1200V - Vf: 1.42V - -55°C to 175°C - TO247-3
Search Keywords: BSDW20G120C2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:BSDW20G120C2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600
Product Guides
+
Frequently Asked Questions
Is BSDW20G120C2 RoHS compliant?
Yes, BSDW20G120C2 is RoHS compliant.
What is the lead time for BSDW20G120C2?
The standard lead time for BSDW20G120C2 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,600
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
300
18 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
23
$13.02
50
$12.98
100
$12.95
300
$12.92
600
$6.84
900
$4.81
1,200 +
$4.72
Click for Quote
Log in
to unlock special pricing