- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- BSDV10G120E2
Description
+
Silicon Carbide Shottky Barrier Diode - 10A - Vr: 1200V - Vf: 1.42V - -55°C to 175°C - TO247-2
Search Keywords: BSDV10G120E2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:BSDV10G120E2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
750
$7.92
1,500
$4.18
2,250
$2.87
3,000 +
$2.82
Click for Quote
Log in
to unlock special pricing