- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- BSDB10S65E6
Description
+
Silicon Carbide Shottky Barrier Diode - 10A - Vr: 650V - Vf: 1.29V - -55°C to 175°C - TO263
Search Keywords: BSDB10S65E6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:BSDB10S65E6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
800
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
800
$4.42
1,600
$2.34
2,400
$1.65
3,200 +
$1.61
Click for Quote
Log in
to unlock special pricing