- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Switching Transformer ›
- BS64042CS
Bourns
BS64042CS
Flyback Transformer - Input: 4.5 to 60 V - Output: 6 to 28 V - 2.2kV Isolation
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Flyback Transformer - Input: 4.5 to 60 V - Output: 6 to 28 V - 2.2kV Isolation
Search Keywords: BS64042CS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:BS64042CS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2100
Frequently Asked Questions
Is BS64042CS RoHS compliant?
Yes, BS64042CS is RoHS compliant.
What is the lead time for BS64042CS?
The standard lead time for BS64042CS is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
699
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
1575
15 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
250
$5.51
500
$5.50
1,000
$5.49
1,575
$5.47
3,150
$2.89
4,725
$1.99
6,300 +
$1.95
Click for Quote
Log in
to unlock special pricing