- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- BRT500-12RJ8
Bourns
BRT500-12RJ8
Braking Resistor - 12 ohm 5% - 500W - Chassis Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Braking Resistor - 12 ohm 5% - 500W - Chassis Mount
Search Keywords: BRT50012RJ8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:BRT500-12RJ8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290090
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is BRT500-12RJ8 RoHS compliant?
Yes, BRT500-12RJ8 is RoHS compliant.
What is the lead time for BRT500-12RJ8?
The standard lead time for BRT500-12RJ8 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
12 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
13
$69.25
25
$44.32
38
$34.62
50 +
$33.93
Click for Quote
Log in
to unlock special pricing