- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- BRT150-7RF1
Bourns
BRT150-7RF1
Braking Resistor - 7 ohm 1% - 150W - Chassis Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Braking Resistor - 7 ohm 1% - 150W - Chassis Mount
Search Keywords: BRT1507RF1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:BRT150-7RF1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290090
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is BRT150-7RF1 RoHS compliant?
Yes, BRT150-7RF1 is RoHS compliant.
What is the lead time for BRT150-7RF1?
The standard lead time for BRT150-7RF1 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
12 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
13
$31.10
25
$24.25
38
$22.34
50 +
$21.89
Click for Quote
Log in
to unlock special pricing