- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- BR60-1RJ8
Bourns
BR60-1RJ8
Braking Resistor - 1 ohm 5% - 60W - Chassis Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Braking Resistor - 1 ohm 5% - 60W - Chassis Mount
Search Keywords: BR601RJ8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:BR60-1RJ8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290090
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is BR60-1RJ8 RoHS compliant?
Yes, BR60-1RJ8 is RoHS compliant.
What is the lead time for BR60-1RJ8?
The standard lead time for BR60-1RJ8 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
25
$15.76
50
$11.82
75
$11.03
100 +
$10.81
Click for Quote
Log in
to unlock special pricing