- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- IGBT Chip ›
- BIDNW30N60H3
Bourns
BIDNW30N60H3
IGBT Discrete 600V - 30A - TO-247N - -55°C to +150°C
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
IGBT Discrete 600V - 30A - TO-247N - -55°C to +150°C
Search Keywords: BIDNW30N60H3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:BIDNW30N60H3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600
Frequently Asked Questions
Is BIDNW30N60H3 RoHS compliant?
Yes, BIDNW30N60H3 is RoHS compliant.
What is the lead time for BIDNW30N60H3?
The standard lead time for BIDNW30N60H3 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,338
Can Ship immediately
MOQ for In Stock Qty:
62
MOQ for out of Stock Qty:
62
16 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
62
$4.80
250
$4.78
500
$4.77
750
$4.76
1,500
$2.52
2,250
$1.77
3,000 +
$1.74
Click for Quote
Log in
to unlock special pricing