- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Position Sensor ›
- AMS22S5A1CLAFL336
Description
+
Rotary Position Sensor 5V 50MCycles Analog(Voltage) Output 3-Pin
Search Keywords: AMS22S5A1CLAFL336
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:AMS22S5A1CLAFL336
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Output Type:Analog(Voltage)
-
Mechanical Travel:340 °
-
Type:Rotary
-
Mounting:Panel
-
Product Type:Hall Effect
-
Resolution:12 bit
-
Operating Temperature:-40 to 125 °C
-
Dimension:28.32 x 22.23 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
13
$77.50
25
$49.60
38
$38.75
50 +
$37.98
Click for Quote
Log in
to unlock special pricing