Image is representational - see manufacturer specifications

Bourns Authorized Distributor

99A2A-B28-A10/R51L

Res Cermet POT 1K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (47 X 15.88mm) Pin/Solder Lug Panel Mount/Through Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Res Cermet POT 1K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (47 X 15.88mm) Pin/Solder Lug Panel Mount/Through Hole
Search Keywords: 99A2AB28A10R51L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 99A2A-B28-A10/R51L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533400080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 17
Mounting: Panel Mount/Through Hole
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Pin/Solder Lug
Power Rating: 2 W
Resistance Value: 1 KOhm
Tolerance: 10 %
Temperature Coefficient: ±150 ppm/°C
Dimension: 47 x 15.88 mm
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 99A2A-B28-A10/R51L RoHS compliant?
Yes, 99A2A-B28-A10/R51L is RoHS compliant.
What is the lead time for 99A2A-B28-A10/R51L?
The standard lead time for 99A2A-B28-A10/R51L is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Ships today, if you order in
MOQ for out of Stock Qty:
13
7 Weeks can ship 1/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$81.83
5
$57.19
10
$53.48
13
$51.80
26
$49.66
39
$49.17
51 +
$48.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!