Image is representational - see manufacturer specifications

Bourns Authorized Distributor

96R1A-R22-A13L

Res Cermet POT 5K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6mm (34.95 X 15.88 X 17.45mm) Pin Panel Mount/Through Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Res Cermet POT 5K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6mm (34.95 X 15.88 X 17.45mm) Pin Panel Mount/Through Hole
Search Keywords: 96R1AR22A13L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 96R1A-R22-A13L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 45
Mounting: Panel Mount/Through Hole11434
Number of Turns: 1(Elec),1(Mech) Tur ns
Termination Style: Pin11449
Power Rating: 2 W
Resistance Value: 5 KOhm
Tolerance: 1011450%
Temperature Coefficient: ±150 ppm/°C
Dimension: 34.95 x 15.88 x 17.4511440mm
Operating Temperature: -40 to 125 °C
Switch Option: No11446
Number of Elements: 111435
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 96R1A-R22-A13L RoHS compliant?
Yes, 96R1A-R22-A13L is RoHS compliant.
What is the lead time for 96R1A-R22-A13L?
The standard lead time for 96R1A-R22-A13L is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
68
7 Weeks can ship 1/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
68
$16.31
135
$10.11
203
$7.99
270 +
$7.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!