Image is representational - see manufacturer specifications

Bourns Authorized Distributor

96R1A-R22-A10L

Res Cermet POT 1K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6mm (34.95 X 15.88 X 17.45mm) Pin Panel Mount/Through Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Res Cermet POT 1K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6mm (34.95 X 15.88 X 17.45mm) Pin Panel Mount/Through Hole
Search Keywords: 96R1AR22A10L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    96R1A-R22-A10L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    45
  • Mounting:
    Panel Mount/Through Hole11434
  • Number of Turns:
    1(Elec),1(Mech) Tur ns
  • Termination Style:
    Pin11449
  • Power Rating:
    2 W
  • Resistance Value:
    1 KOhm
  • Tolerance:
    1011450%
  • Temperature Coefficient:
    ±150 ppm/°C
  • Dimension:
    34.95 x 15.88 x 17.4511440mm
  • Operating Temperature:
    -40 to 125 °C
  • Switch Option:
    No11446
  • Number of Elements:
    111435
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 96R1A-R22-A10L RoHS compliant?
Yes, 96R1A-R22-A10L is RoHS compliant.
What is the lead time for 96R1A-R22-A10L?
The standard lead time for 96R1A-R22-A10L is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
68
7 Weeks can ship 11/24/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
68
$16.31
135
$10.11
203
$7.99
270 +
$7.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!