- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 96R1A-R16-B15L
Description
+
Res Conductive Plastic POT 10K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 6mm (28.95 X 15.88 X 17.45mm) Pin Panel Mount/Through Hole
Search Keywords: 96R1AR16B15L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:96R1A-R16-B15L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Mounting:Panel Mount/Through Hole11434
-
Number of Turns:1(Elec),1(Mech) Tur ns
-
Termination Style:Pin11449
-
Power Rating:0.5 (1/2) W
-
Resistance Value:10 KOhm
-
Tolerance:2011450%
-
Temperature Coefficient:±1000 ppm/°C
-
Dimension:28.95 x 15.88 x 17.4511440mm
-
Operating Temperature:-40 to 125 °C
-
Switch Option:No11446
-
Number of Elements:111435
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
68
7 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
68
$16.31
135
$10.11
203
$7.99
270 +
$7.83
Click for Quote
Log in
to unlock special pricing