- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 96A1A-B28-B18L
Bourns
96A1A-B28-B18L
Res Conductive Plastic POT 50K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 6.35mm (35.18 X 15.88 X 17.45mm) Pin Panel Mount/Through ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:96A1A-B28-B18L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Mounting:Panel Mount/Through Hole11434
-
Number of Turns:1(Elec),1(Mech) Tur ns
-
Termination Style:Pin11449
-
Power Rating:0.5 (1/2) W
-
Resistance Value:50 KOhm
-
Tolerance:2011450%
-
Temperature Coefficient:±1000 ppm/°C
-
Dimension:35.18 x 15.88 x 17.4511440mm
-
Operating Temperature:-40 to 125 °C
-
Switch Option:No11446
-
Number of Elements:111435