Image is representational - see manufacturer specifications

Bourns Authorized Distributor

96A1A-B28-A15L

Res Cermet POT 10K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (35.18 X 15.88 X 17.45mm) Pin Panel Mount/Through Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Res Cermet POT 10K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (35.18 X 15.88 X 17.45mm) Pin Panel Mount/Through Hole
Search Keywords: 96A1AB28A15L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    96A1A-B28-A15L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    45
  • Mounting:
    Panel Mount/Through Hole11434
  • Number of Turns:
    1(Elec),1(Mech) Tur ns
  • Termination Style:
    Pin11449
  • Power Rating:
    2 W
  • Resistance Value:
    10 KOhm
  • Tolerance:
    1011450%
  • Temperature Coefficient:
    ±150 ppm/°C
  • Dimension:
    35.18 x 15.88 x 17.4511440mm
  • Operating Temperature:
    -40 to 125 °C
  • Switch Option:
    No11446
  • Number of Elements:
    111435
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 96A1A-B28-A15L RoHS compliant?
Yes, 96A1A-B28-A15L is RoHS compliant.
What is the lead time for 96A1A-B28-A15L?
The standard lead time for 96A1A-B28-A15L is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 93
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
68
7 Weeks can ship 12/10/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$17.14
10
$13.72
25
$12.44
50
$12.35
68
$11.57
135
$10.74
203
$10.71
270 +
$9.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!