Image is representational - see manufacturer specifications

Bourns Authorized Distributor

95A1D-Z28-EA0/303L

Res Conductive Polymer POT 500K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 6.31mm (34.93 X 15.88 X 20.96mm) Solder Lug Panel Moun ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Res Conductive Polymer POT 500K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 6.31mm (34.93 X 15.88 X 20.96mm) Solder Lug Panel Mount
Search Keywords: 95A1DZ28EA0303L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 95A1D-Z28-EA0/303L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 45
Mounting: Panel Mount
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Solder
Power Rating: 0.25 (1/4) W
Resistance Value: 500 KOhm
Tolerance: 20 %
Temperature Coefficient: ±1000 ppm/°C
Dimension: 34.93 x 15.88 x 20.96 mm
Operating Temperature: -40 to 125 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 95A1D-Z28-EA0/303L RoHS compliant?
Yes, 95A1D-Z28-EA0/303L is RoHS compliant.
What is the lead time for 95A1D-Z28-EA0/303L?
The standard lead time for 95A1D-Z28-EA0/303L is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 94
Ships today, if you order in
Minimum Order Quantity:
10
7 Weeks can ship 1/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$12.66
45
$10.97
90
$10.64
135
$10.20
270
$9.92
540
$9.66
1,035 +
$9.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!