- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 95A1D-Z28-EA0/302L
Description
+
Res Conductive Polymer POT 500K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 5.97mm (30.1 X 15.88 X 20.96mm) Solder Lug Panel Mount
Search Keywords: 95A1DZ28EA0302L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:95A1D-Z28-EA0/302L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:0.25 (1/4) W
-
Resistance Value:500 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:±1000 ppm/°C
-
Dimension:30.1 x 15.88 x 20.96 mm
-
Operating Temperature:-40 to 125 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
34
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
34
$25.89
68
$15.93
102
$12.61
135 +
$12.36
Click for Quote
Log in
to unlock special pricing