Image is representational - see manufacturer specifications

Bourns Authorized Distributor

95A1A-B24-A20L

Res Cermet POT 100K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (31.75 X 15.88 X 22.55mm) Solder Lug Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Res Cermet POT 100K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (31.75 X 15.88 X 22.55mm) Solder Lug Panel Mount
Search Keywords: 95A1AB24A20L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 95A1A-B24-A20L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 45
Mounting: Panel Mount
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Solder
Power Rating: 2 W
Resistance Value: 100 KOhm
Tolerance: 10 %
Temperature Coefficient: ±150 ppm/°C
Dimension: 31.75 x 15.88 x 22.55 mm
Operating Temperature: -40 to 125 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 95A1A-B24-A20L RoHS compliant?
Yes, 95A1A-B24-A20L is RoHS compliant.
What is the lead time for 95A1A-B24-A20L?
The standard lead time for 95A1A-B24-A20L is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Ships today, if you order in
Minimum Order Quantity:
45
Order Increment:
45
7 Weeks can ship 1/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
45
$7.12
90
$7.05
135
$7.04
270
$5.63
540
$5.48
1,035
$5.42
2,520
$5.34
5,040 +
$5.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!