- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 95A1A-A24-A15L
Description
+
Res Cermet POT 10K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (31.75 X 15.88 X 22.55mm) Solder Lug Panel Mount
Search Keywords: 95A1AA24A15L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:95A1A-A24-A15L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:2 W
-
Resistance Value:10 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:±150 ppm/°C
-
Dimension:31.75 x 15.88 x 22.55 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
68
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
68
$5.98
135
$4.51
203
$4.20
270 +
$4.12
Click for Quote
Log in
to unlock special pricing