Image is representational - see manufacturer specifications

Bourns Authorized Distributor

93R1A-R22-A13L

Res Cermet POT 5K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6mm (34.7 X 15.88 X 17.46mm) Pin Panel Mount/Through Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Res Cermet POT 5K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6mm (34.7 X 15.88 X 17.46mm) Pin Panel Mount/Through Hole
Search Keywords: 93R1AR22A13L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 93R1A-R22-A13L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 45
Mounting: Panel Mount/Through Hole
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Pin
Power Rating: 2 W
Resistance Value: 5 KOhm
Tolerance: 10 %
Temperature Coefficient: ±150 ppm/°C
Dimension: 34.7 x 15.88 x 17.46 mm
Operating Temperature: -40 to 125 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 93R1A-R22-A13L RoHS compliant?
Yes, 93R1A-R22-A13L is RoHS compliant.
What is the lead time for 93R1A-R22-A13L?
The standard lead time for 93R1A-R22-A13L is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 170
Can Ship immediately
Minimum Order Quantity:
45
Order Increment:
45
7 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
45
$4.12
90
$3.96
135
$3.95
270
$3.91
540
$3.83
1,035
$3.78
2,520
$3.74
5,040 +
$3.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!