- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 93R1A-R22-A12L
Bourns
93R1A-R22-A12L
Res Cermet POT 2.5K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6mm (34.7 X 15.88 X 17.46mm) Pin Panel Mount/Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Res Cermet POT 2.5K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6mm (34.7 X 15.88 X 17.46mm) Pin Panel Mount/Through Hole
Search Keywords: 93R1AR22A12L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:93R1A-R22-A12L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Mounting:Panel Mount/Through Hole
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin
-
Power Rating:2 W
-
Resistance Value:2.5 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:±150 ppm/°C
-
Dimension:34.7 x 15.88 x 17.46 mm
-
Operating Temperature:-40 to 125 °C
-
Switch Option:No
-
Number of Elements:1
Frequently Asked Questions
Is 93R1A-R22-A12L RoHS compliant?
Yes, 93R1A-R22-A12L is RoHS compliant.
What is the lead time for 93R1A-R22-A12L?
The standard lead time for 93R1A-R22-A12L is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
272
Ships today, if you order in
Minimum Order Quantity:
45
Order Increment:
45
7 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
45
$4.12
90
$3.96
135
$3.95
270
$3.91
540
$3.83
1,035
$3.78
2,520
$3.74
5,040 +
$3.73
Click for Quote
Log in
to unlock special pricing