Image is representational - see mfr. specs

92R1A-R22-B13L

Bourns

Res Conductive Plastic POT 5K Ohm 20% 1W 1(Elec)/1(Mech)Turns 6mm (34.7 X 15.88 X 22.55mm) J-Hook Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
Res Conductive Plastic POT 5K Ohm 20% 1W 1(Elec)/1(Mech)Turns 6mm (34.7 X 15.88 X 22.55mm) J-Hook Panel Mount
Search Keywords: 92R1AR22B13L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    92R1A-R22-B13L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    45
  • Mounting:
    Panel Mount
  • Number of Turns:
    1(Elec),1(Mech) Turns
  • Termination Style:
    J-Hook
  • Power Rating:
    1 W
  • Resistance Value:
    5 KOhm
  • Tolerance:
    20 %
  • Temperature Coefficient:
    ±1000 ppm/°C
  • Dimension:
    34.7 x 15.88 x 22.55 mm
  • Operating Temperature:
    -40 to 125 °C
  • Switch Option:
    No
  • Number of Elements:
    1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
68
7 Weeks can ship 6/30/26
Backorder
Price (USD)
Qty
Unit Price
68
$12.34
135
$7.65
203
$6.04
270 +
$5.92
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!