Image is representational - see manufacturer specifications

Bourns Authorized Distributor

9250A-561-RC

RF Choke Shielded/Molded Wirewound 560nH 10% 25MHz 43Q-Factor Ferrite 490mA 330mOhm DCR AXL Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
RF Choke Shielded/Molded Wirewound 560nH 10% 25MHz 43Q-Factor Ferrite 490mA 330mOhm DCR AXL Bag
Search Keywords: 9250A561RC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    9250A-561-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504500000
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Inductance:
    560 nH
  • Type:
    RF Choke
  • Impedance:
    N/A
  • Lead Pitch:
    N/R
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Resistance:
    330 mOhm
  • Maximum DC Current:
    490 mA
  • Protection Style:
    Shielded/Molded
  • Packaging:
    Bag
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 9250A-561-RC RoHS compliant?
Yes, 9250A-561-RC is RoHS compliant.
What is the lead time for 9250A-561-RC?
The standard lead time for 9250A-561-RC is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks can ship 1/18/27
Backorder
Price (USD)
Qty
Unit Price
250
$3.43
500
$2.11
750
$1.67
1,000 +
$1.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!