- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 9250A-475-RC
Description
+
RF Choke Shielded/Molded Wirewound 4.7mH 10% 250KHz 45Q-Factor Ferrite 31mA 81.6Ohm DCR AXL Bag
Search Keywords: 9250A475RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:9250A-475-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Inductance:4.7 mH
-
Type:RF Choke
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:81.6 Ohm
-
Maximum DC Current:31 mA
-
Protection Style:Shielded/Molded
-
Packaging:Bag
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
820
Ships today, if you order in
Minimum Order Quantity:
10
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
10
$1.81
100
$1.62
250
$1.56
500
$1.55
1,000
$1.51
2,500
$1.49
5,000
$1.47
7,500 +
$1.46
Click for Quote
Log in
to unlock special pricing