Image is representational - see manufacturer specifications

Bourns Authorized Distributor

9250A-473-RC

The 9250A-473-RC is a shielded, molded axial inductor with an inductance of 47 µH.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
The 9250A-473-RC is a shielded, molded axial inductor with an inductance of 47 µH.
Search Keywords: 9250A473RC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 9250A-473-RC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Inductance: 47 uH
Type: RF Choke
Lead Pitch: N/R
Tolerance: 10 %
Technology: Wirewound
Maximum DC Resistance: 2.11 Ohm
Maximum DC Current: 195 mA
Protection Style: Shielded/Molded
Packaging: Bag
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 9250A-473-RC RoHS compliant?
Yes, 9250A-473-RC is RoHS compliant.
What is the lead time for 9250A-473-RC?
The standard lead time for 9250A-473-RC is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 810
Can Ship immediately
Minimum Order Quantity:
10
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.79
100
$1.98
250
$1.96
500
$1.94
1,000
$1.93
2,500
$1.84
5,000
$1.83
7,500 +
$1.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!