- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 9250A-393-RC
Description
+
RF Choke Shielded/Molded Wirewound 39uH 10% 2.5MHz 50Q-Factor Ferrite 0.205A 1.93Ohm DCR AXL Bag
Search Keywords: 9250A393RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:9250A-393-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Inductance:39 uH
-
Type:RF Choke
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:1.93 Ohm
-
Maximum DC Current:205 mA
-
Protection Style:Shielded/Molded
-
Packaging:Bag
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
240
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
10
$2.82
50
$2.30
100
$2.17
250
$1.97
500
$1.86
750
$1.85
1,000 +
$1.69
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT