- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 9250A-334-RC
Bourns
9250A-334-RC
RF Choke Shielded/Molded Wirewound 330uH 10% 790KHz 55Q-Factor Ferrite 110mA 6.4Ohm DCR AXL Bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:9250A-334-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:VN
-
ECCN:EAR99
-
Supplier's Standard Package:
500 -
Inductance:330 uH
-
Type:RF Choke
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:6.4 Ohm
-
Maximum DC Current:110 mA
-
Protection Style:Shielded/Molded
-
Packaging:Bag