- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 9250A-331-RC
Description
+
RF Choke Shielded/Molded Wirewound 330nH 10% 25MHz 46Q-Factor Ferrite 780mA 130mOhm DCR AXL Bag
Search Keywords: 9250A331RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:9250A-331-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Inductance:330 nH
-
Type:RF Choke
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:130 mOhm
-
Maximum DC Current:780 mA
-
Protection Style:Shielded/Molded
-
Packaging:Bag
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
10
$2.54
100
$2.06
250
$1.91
500
$1.90
1,000
$1.78
2,500
$1.74
5,000
$1.69
7,500 +
$1.68
Click for Quote
Log in
to unlock special pricing