- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 9250A-221-TR-RC
Description
+
RF Choke Shielded/Molded Wirewound 220nH 10% 25MHz 49Q-Factor Ferrite 1.1A 67mOhm DCR AXL T/R
Search Keywords: 9250A221TRRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:9250A-221-TR-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501900
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
2500 -
Inductance:220 nH
-
Type:RF Choke
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:67 mOhm
-
Maximum DC Current:1.1 A
-
Protection Style:Shielded/Molded
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
625
$4.49
1,250
$2.38
1,875
$1.67
2,500 +
$1.64
Click for Quote
Log in
to unlock special pricing