- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 9250A-125-RC
Description
+
RF Choke Shielded/Molded Wirewound 1.2mH 10% 250KHz 45Q-Factor Ferrite 60mA 22.1Ohm DCR AXL Bag
Search Keywords: 9250A125RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:9250A-125-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Inductance:1.2 mH
-
Type:RF Choke
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:22.1 Ohm
-
Maximum DC Current:60 mA
-
Protection Style:Shielded/Molded
-
Packaging:Bag
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
250
$3.43
500
$2.11
750
$1.67
1,000 +
$1.64
Click for Quote
Log in
to unlock special pricing