- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 9250A-105-TR-RC
Bourns
9250A-105-TR-RC
RF Choke Shielded/Molded Wirewound 1000uH 10% 790KHz 60Q-Factor Ferrite 0.07A 17.5Ohm DCR AXL T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
RF Choke Shielded/Molded Wirewound 1000uH 10% 790KHz 60Q-Factor Ferrite 0.07A 17.5Ohm DCR AXL T/R
Search Keywords: 9250A105TRRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:9250A-105-TR-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501900
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
2500 -
Inductance:1 mH
-
Type:RF Choke
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:17.5 Ohm
-
Maximum DC Current:70 mA
-
Protection Style:Shielded/Molded
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is 9250A-105-TR-RC RoHS compliant?
Yes, 9250A-105-TR-RC is RoHS compliant.
What is the lead time for 9250A-105-TR-RC?
The standard lead time for 9250A-105-TR-RC is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
16 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
625
$4.49
1,250
$2.38
1,875
$1.67
2,500 +
$1.64
Click for Quote
Log in
to unlock special pricing