- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 9250A-104-RC
Bourns
9250A-104-RC
The 9250A-104-RC is a shielded, molded axial inductor with an inductance of 100 µH, designed for filtering and output choke ap ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:9250A-104-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Inductance:100 uH
-
Type:RF Choke
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:3.12 Ohm
-
Maximum DC Current:160 mA
-
Protection Style:Shielded/Molded
-
Packaging:Bag