Image is representational - see manufacturer specifications

Bourns Authorized Distributor

9250A-103-RC

RF Choke Shielded/Molded Wirewound 10uH 10% 7.9MHz 50Q-Factor Ferrite 220mA 1.62Ohm DCR AXL Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
RF Choke Shielded/Molded Wirewound 10uH 10% 7.9MHz 50Q-Factor Ferrite 220mA 1.62Ohm DCR AXL Bag
Search Keywords: 9250A103RC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    9250A-103-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Inductance:
    10 uH
  • Type:
    RF Choke
  • Impedance:
    N/A
  • Lead Pitch:
    N/R
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Resistance:
    1.62 Ohm
  • Maximum DC Current:
    220 mA
  • Protection Style:
    Shielded/Molded
  • Packaging:
    Bag
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 9250A-103-RC RoHS compliant?
Yes, 9250A-103-RC is RoHS compliant.
What is the lead time for 9250A-103-RC?
The standard lead time for 9250A-103-RC is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 786
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
16 Weeks can ship 12/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.80
50
$2.30
100
$2.10
250
$1.97
500
$1.85
750
$1.84
1,000 +
$1.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!