- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 9250-681
Description
+
RF Choke Shielded/Molded Wirewound 680nH 10% 25MHz 42Q-Factor 420mA 450mOhm DCR AXL
Search Keywords: 9250681
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:9250-681
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Inductance:680 nH
-
Type:RF Choke
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:450 mOhm
-
Maximum DC Current:420 mA
-
Protection Style:Shielded/Molded
-
Packaging:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
303
Ships today, if you order in
Minimum Order Quantity:
47
Price (USD)
Qty
Unit Price
47
$2.53
232
$2.43
463
$2.33
2,315
$2.23
6,945 +
$2.14
Click for Quote
Log in
to unlock special pricing