- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 9250-474
Description
+
RF Choke Shielded/Molded Wirewound 470uH 10% 790KHz 60Q-Factor Ferrite 92mA 9.5Ohm DCR AXL Bag
Search Keywords: 9250474
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:9250-474
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
Supplier Standard Pack:
1 -
Inductance:470 uH
-
Type:RF Choke
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:9.5 Ohm
-
Maximum DC Current:92 mA
-
Protection Style:Shielded/Molded
-
Packaging:Bag
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.