Image is representational - see mfr. specs

9250-102

Bourns

RF Choke Shielded/Molded Wirewound 1uH 10% 25MHz 44Q-Factor 1.07A 70mOhm DCR AXL

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
RF Choke Shielded/Molded Wirewound 1uH 10% 25MHz 44Q-Factor 1.07A 70mOhm DCR AXL
Search Keywords: 9250102
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    9250-102
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8504508000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Inductance:
    1 uH
  • Type:
    RF Choke
  • Impedance:
    N/A
  • Lead Pitch:
    N/R
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Resistance:
    70 mOhm
  • Maximum DC Current:
    1.07 A
  • Protection Style:
    Shielded/Molded
  • Packaging:
    N/A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,029
Ships today, if you order in
Minimum Order Quantity:
10
ADD TO CART
Price (USD)
Qty
Unit Price
10
$13.35
25
$5.34
100
$1.55
500
$1.48
1,000
$1.40
1,493 +
$1.33
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!