- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 9230-94-RC
Description
+
RF Choke Molded Wirewound 100nH 10% 25MHz 40Q-Factor Phenolic 1.1A 70mOhm DCR AXL Bag
Search Keywords: 923094RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:9230-94-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Inductance:100 nH
-
Type:RF Choke
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:70 mOhm
-
Maximum DC Current:1.1 A
-
Protection Style:Molded
-
Packaging:Bag
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
914
Ships today, if you order in
Minimum Order Quantity:
50
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
50
$0.6025
250
$0.5390
500
$0.5377
1,000
$0.5191
3,000
$0.5018
5,000
$0.5006
8,000
$0.4956
15,000 +
$0.4896
Click for Quote
Log in
to unlock special pricing