- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 9230-76
Description
+
RF Choke Molded Wirewound 220uH 10% 790KHz 30Q-Factor Ferrite 0.073A 21Ohm DCR AXL
Search Keywords: 923076
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:9230-76
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504508000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Inductance:220 uH
-
Type:RF Choke
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:21 Ohm
-
Maximum DC Current:73 mA
-
Protection Style:Molded
-
Packaging:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.