- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 9230-68-RC
Bourns
9230-68-RC
RF Choke Molded Wirewound 100uH 10% 2.5MHz 50Q-Factor Ferrite 125mA 8Ohm DCR AXL Bag
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
RF Choke Molded Wirewound 100uH 10% 2.5MHz 50Q-Factor Ferrite 125mA 8Ohm DCR AXL Bag
Search Keywords: 923068RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:9230-68-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Inductance:100 uH
-
Type:RF Choke
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:8 Ohm
-
Maximum DC Current:125 mA
-
Protection Style:Molded
-
Packaging:Bag
Frequently Asked Questions
Is 9230-68-RC RoHS compliant?
Yes, 9230-68-RC is RoHS compliant.
What is the lead time for 9230-68-RC?
The standard lead time for 9230-68-RC is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
132
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
5
$2.74
25
$2.60
50
$1.49
100
$0.87
250
$0.78
500
$0.71
1,000 +
$0.68
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT