- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 9230-46-RC
Bourns
9230-46-RC
RF Choke Molded Wirewound 12uH 10% 2.5MHz 45Q-Factor Ferrite 210mA 2.7Ohm DCR AXL Bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:9230-46-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Inductance:12 uH
-
Type:RF Choke
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:2.7 Ohm
-
Maximum DC Current:210 mA
-
Protection Style:Molded
-
Packaging:Bag